LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins RBA44DTKN-S288 product image
Images for reference only

Sullins RBA44DTKN-S288RoHS

Manufacturer
MPN
RBA44DTKN-S288
LCSC Part #
C5035221
Packaging
P=3.18mm
Customer #
Key Attributes
3.18mm 88P Clamping plate P=3.18mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins RBA44DTKN-S288
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.4408$ 14.44
200+$ 5.5885$ 1117.70
500+$ 5.393$ 2696.50
1,000+$ 5.296$ 5296.00
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=3.18mm
Pitch3.18mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins88P
Contact PlatingGold
Mounting TypeClamping plate

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.