Nexperia 74LV165PW,118
| Manufacturer | |
| MPN | 74LV165PW,118 |
| LCSC Part # | C503401 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 1V~5.5V 1 25mA 15ns@5V,50pF Parallel or Serial to Serial TSSOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 1V~5.5V | |
| Output Type | Complementary type | |
| Series | 74LV | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Propagation Delay | 15ns@5V,50pF | |
| Features | Asynchronous parallel load function | |
| Function | Parallel or Serial to Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 1V~5.5V | |
| Output Type | Complementary type |
| Type | Description | |
|---|---|---|
| Series | 74LV | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Propagation Delay | 15ns@5V,50pF | |
| Features | Asynchronous parallel load function | |
| Function | Parallel or Serial to Serial |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- 8-bit parallel-in/serial-out shift register
- Synchronous parallel-to-serial applications
- Synchronous serial input for easy cascading
In-Stock: 4,845
4,845 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2234 | $ 1.12 |
| 50+ | $ 0.1739 | $ 8.70 |
| 150+ | $ 0.1526 | $ 22.89 |
| 500+ | $ 0.1261 | $ 63.05 |
| 2,500+ | $ 0.1143 | $ 285.75 |
| 5,000+ | $ 0.1072 | $ 536.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 1V~5.5V | |
| Output Type | Complementary type | |
| Series | 74LV | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Propagation Delay | 15ns@5V,50pF | |
| Features | Asynchronous parallel load function | |
| Function | Parallel or Serial to Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 1V~5.5V | |
| Output Type | Complementary type |
| Type | Description | |
|---|---|---|
| Series | 74LV | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Propagation Delay | 15ns@5V,50pF | |
| Features | Asynchronous parallel load function | |
| Function | Parallel or Serial to Serial |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- 8-bit parallel-in/serial-out shift register
- Synchronous parallel-to-serial applications
- Synchronous serial input for easy cascading
C503401 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



