HenryTech HL-SMAMF-2-18-10dB
| Manufacturer | HenryTechAsian Brands |
| MPN | HL-SMAMF-2-18-10dB |
| LCSC Part # | C50327598 |
| Packaging | - |
| Customer # | |
| Key Attributes | Attenuators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/RF and Wireless/Attenuators | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| body material | Passivated Stainless Steel | |
| Maximum standing wave ratio | 1.3:1 | |
| maximum power | 2W | |
| impedance | 50Ω | |
| Maximum frequency | 18GHz | |
| Second connector | SMA Female | |
| First connector | SMA Male |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/RF and Wireless/Attenuators | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| body material | Passivated Stainless Steel | |
| Maximum standing wave ratio | 1.3:1 |
| Type | Description | |
|---|---|---|
| maximum power | 2W | |
| impedance | 50Ω | |
| Maximum frequency | 18GHz | |
| Second connector | SMA Female | |
| First connector | SMA Male |
Report an ErrorShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.3799 | $ 19.38 |
| 10+ | $ 18.4409 | $ 184.41 |
| 30+ | $ 16.8147 | $ 504.44 |
| 100+ | $ 15.3948 | $ 1539.48 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/RF and Wireless/Attenuators | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| body material | Passivated Stainless Steel | |
| Maximum standing wave ratio | 1.3:1 | |
| maximum power | 2W | |
| impedance | 50Ω | |
| Maximum frequency | 18GHz | |
| Second connector | SMA Female | |
| First connector | SMA Male |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/RF and Wireless/Attenuators | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| body material | Passivated Stainless Steel | |
| Maximum standing wave ratio | 1.3:1 |
| Type | Description | |
|---|---|---|
| maximum power | 2W | |
| impedance | 50Ω | |
| Maximum frequency | 18GHz | |
| Second connector | SMA Female | |
| First connector | SMA Male |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


