HenryTech HL-SMAMF-2-18-3dB
| Manufacturer | HenryTechAsian Brands |
| MPN | HL-SMAMF-2-18-3dB |
| LCSC Part # | C50327596 |
| Packaging | - |
| Customer # | |
| Key Attributes | Attenuators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/RF and Wireless/Attenuators | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| body material | Passivated Stainless Steel | |
| Maximum standing wave ratio | 1.3:1 | |
| maximum power | 2W | |
| impedance | 50Ω | |
| Maximum frequency | 18GHz | |
| Second connector | SMA Female | |
| First connector | SMA Male |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/RF and Wireless/Attenuators | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| body material | Passivated Stainless Steel | |
| Maximum standing wave ratio | 1.3:1 |
| Type | Description | |
|---|---|---|
| maximum power | 2W | |
| impedance | 50Ω | |
| Maximum frequency | 18GHz | |
| Second connector | SMA Female | |
| First connector | SMA Male |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.1752 | $ 19.18 |
| 10+ | $ 18.2362 | $ 182.36 |
| 30+ | $ 16.61 | $ 498.30 |
| 100+ | $ 15.1901 | $ 1519.01 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/RF and Wireless/Attenuators | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| body material | Passivated Stainless Steel | |
| Maximum standing wave ratio | 1.3:1 | |
| maximum power | 2W | |
| impedance | 50Ω | |
| Maximum frequency | 18GHz | |
| Second connector | SMA Female | |
| First connector | SMA Male |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/RF and Wireless/Attenuators | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| body material | Passivated Stainless Steel | |
| Maximum standing wave ratio | 1.3:1 |
| Type | Description | |
|---|---|---|
| maximum power | 2W | |
| impedance | 50Ω | |
| Maximum frequency | 18GHz | |
| Second connector | SMA Female | |
| First connector | SMA Male |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


