APV APBD2012-330WTD12
| Manufacturer | APVAsian Brands |
| MPN | APBD2012-330WTD12 |
| LCSC Part # | C50325932 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 33Ω 0805 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 50mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 1.6A | |
| Impedance @ Frequency | 33Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 50mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 1.6A | |
| Impedance @ Frequency | 33Ω@100MHz |
Report an ErrorShow similar products (0) >
In-Stock: 2,950
2,950 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0084 | $ 0.42 |
| 500+ | $ 0.0066 | $ 3.30 |
| 1,500+ | $ 0.0056 | $ 8.40 |
| 4,000+ | $ 0.0049 | $ 19.60 |
| 24,000+ | $ 0.0044 | $ 105.60 |
| 48,000+ | $ 0.0041 | $ 196.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 50mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 1.6A | |
| Impedance @ Frequency | 33Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 50mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 1.6A | |
| Impedance @ Frequency | 33Ω@100MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APBD2012-310WTD12 | APV | 0805 | 2,900 | $ 0.0127 | ||
| APBD2012-300WTD12 | APV | 0805 | 1,700 | $ 0.0127 | ||
| APBH2012-330WTD16 | APV | 0805 | 3,250 | $ 0.0132 | ||
| APBE2012-330WTD13 | APV | 0805 | 3,000 | $ 0.0097 | ||
| APBE2012-400WTD13 | APV | 0805 | 3,700 | $ 0.0141 | ||
| APBH2012-400WTD16 | APV | 0805 | 3,900 | $ 0.0129 | ||
| APBD2012-400WTD12 | APV | 0805 | 3,300 | $ 0.0083 | ||
| APBE2012-310WTD13 | APV | 0805 | 3,950 | $ 0.014 | ||
| APBH2012-310WTD16 | APV | 0805 | 2,900 | $ 0.013 | ||
| APBE2012-300WTD13 | APV | 0805 | 3,350 | $ 0.014 |



