APV APLH2520-2R2MSTD9
| Manufacturer | APVAsian Brands |
| MPN | APLH2520-2R2MSTD9 |
| LCSC Part # | C50325857 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 1.05A 150mΩ 1008 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 1008 | |
| Current Rating | 1.05A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 150mΩ | |
| Type | Multilayer inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 1008 | |
| Current Rating | 1.05A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 150mΩ | |
| Type | Multilayer inductor |
Report an ErrorShow similar products (0) >
In-Stock: 1,940
1,940 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0547 | $ 0.55 |
| 100+ | $ 0.0436 | $ 4.36 |
| 300+ | $ 0.038 | $ 11.40 |
| 3,000+ | $ 0.0339 | $ 101.70 |
| 6,000+ | $ 0.0305 | $ 183.00 |
| 9,000+ | $ 0.0289 | $ 260.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 1008 | |
| Current Rating | 1.05A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 150mΩ | |
| Type | Multilayer inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 1008 | |
| Current Rating | 1.05A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 150mΩ | |
| Type | Multilayer inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



