TECH PUBLIC TPBL8028CB5G
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPBL8028CB5G |
| LCSC Part # | C50314360 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Step-down type 1.5MHz Adjustable 1.5A SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 1.5MHz | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.5A | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 1.5MHz | |
| Features | Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.5A | |
| Quiescent Current | 40uA |
Introduction
TPBL8028CB5G is a high-efficiency monolithic synchronous buck regulator featuring a constant-frequency, current-mode architecture. The device is available in an adjustable output version. Quiescent current is 40μA at no load, dropping to <1μA in shutdown. The 2.5V to 6V input voltage range makes it ideally suited for single-cell Li-Ion battery-powered applications. 100% duty cycle enables low dropout operation, extending battery life in portable systems. PWM/PFM mode operation provides ultralow output ripple voltage for noise-sensitive applications. The switching frequency is internally set to 1.5MHz, allowing the use of small surface-mount inductors and capacitors. The 0.6V feedback reference voltage readily supports low output voltages. TPBL8028CB5G is available in a SOT23-5 package.
Features
- High efficiency: up to 96%
- 2.5V to 6V input voltage range
- 1.5MHz constant frequency operation
- No Schottky diode required
- Low dropout operation: 100% duty cycle
- PFM mode for high efficiency at light load
- Over-temperature protection
- Low quiescent current: 40μA
- Short-circuit protection
- Inrush current limiting and soft-start
- SOT23-5 package
Applications
- Cell phones and smartphones
- Wireless and DSL modems
- Personal digital assistants
- Portable instruments
- Digital cameras and camcorders
- PC cards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1014 | $ 0.51 |
| 50+ | $ 0.0798 | $ 3.99 |
| 150+ | $ 0.069 | $ 10.35 |
| 500+ | $ 0.061 | $ 30.50 |
| 3,000+ | $ 0.0545 | $ 163.50 |
| 6,000+ | $ 0.0512 | $ 307.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 1.5MHz | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.5A | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 1.5MHz | |
| Features | Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.5A | |
| Quiescent Current | 40uA |
Introduction
TPBL8028CB5G is a high-efficiency monolithic synchronous buck regulator featuring a constant-frequency, current-mode architecture. The device is available in an adjustable output version. Quiescent current is 40μA at no load, dropping to <1μA in shutdown. The 2.5V to 6V input voltage range makes it ideally suited for single-cell Li-Ion battery-powered applications. 100% duty cycle enables low dropout operation, extending battery life in portable systems. PWM/PFM mode operation provides ultralow output ripple voltage for noise-sensitive applications. The switching frequency is internally set to 1.5MHz, allowing the use of small surface-mount inductors and capacitors. The 0.6V feedback reference voltage readily supports low output voltages. TPBL8028CB5G is available in a SOT23-5 package.
Features
- High efficiency: up to 96%
- 2.5V to 6V input voltage range
- 1.5MHz constant frequency operation
- No Schottky diode required
- Low dropout operation: 100% duty cycle
- PFM mode for high efficiency at light load
- Over-temperature protection
- Low quiescent current: 40μA
- Short-circuit protection
- Inrush current limiting and soft-start
- SOT23-5 package
Applications
- Cell phones and smartphones
- Wireless and DSL modems
- Personal digital assistants
- Portable instruments
- Digital cameras and camcorders
- PC cards
C50314360 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



