ST VNQ5050KTR-E
| Manufacturer | |
| MPN | VNQ5050KTR-E |
| LCSC Part # | C503098 |
| Packaging | SOP-24-EP-300mil |
| Customer # | |
| Key Attributes | Quad channel high side driver for automotive applications |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SOP-24-EP-300mil | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection | |
| number of channels | 4 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 13.5A | |
| RDS(on) | 50mΩ | |
| Operating Voltage | 4.5V~36V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SOP-24-EP-300mil | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection | |
| number of channels | 4 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 13.5A | |
| RDS(on) | 50mΩ | |
| Operating Voltage | 4.5V~36V | |
| Type | High Side Switch |
Introduction
The VNQ5050K-E is a monolithic device made using VIPower M0-5 technology. It is intended for driving resistive or inductive loads with one side connected to ground. Active V_CC pin voltage clamp protects the device against low energy spikes. The device detects open load condition both in on and off-state, when STAT_DIS is left open or driven low. Output shorted to Vcc is detected in the off-state. When STAT_DIS is driven high, the STATUS pin is in a high impedance condition. Output current limitation protects the device in overload condition. In case of long overload duration, the device limits the dissipated power to a safe level up to thermal shutdown intervention. Thermal shutdown with automatic restart allows the device to recover normal operation as soon as the fault condition disappears.
Features
- General features
- Inrush current active management by power limitation
- Very low standby current
- 3.0 V CMOS compatible input
- Optimized electromagnetic emission
- Very low electromagnetic susceptibility
- In compliance with the 2002/95/EC European directive
- Diagnostic functions
- Open drain status output
- On-state open load detection
- Off-state open load detection
- Thermal shutdown indication
- Protection
- Undervoltage shutdown
- Overvoltage clamp
- Load current limitation
- Self limiting of fast thermal transients
- Protection against loss of ground and loss of VCC
- Thermal shutdown
- Reverse battery protection
- Electrostatic discharge protection
Applications
- All types of resistive, inductive and capacitive loads
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4743 | $ 3.47 |
| 10+ | $ 2.9444 | $ 29.44 |
| 30+ | $ 2.6284 | $ 78.85 |
| 100+ | $ 2.3108 | $ 231.08 |
| 500+ | $ 2.1634 | $ 1081.70 |
| 1,000+ | $ 2.0969 | $ 2096.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SOP-24-EP-300mil | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection | |
| number of channels | 4 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 13.5A | |
| RDS(on) | 50mΩ | |
| Operating Voltage | 4.5V~36V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SOP-24-EP-300mil | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection | |
| number of channels | 4 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 13.5A | |
| RDS(on) | 50mΩ | |
| Operating Voltage | 4.5V~36V | |
| Type | High Side Switch |
Introduction
The VNQ5050K-E is a monolithic device made using VIPower M0-5 technology. It is intended for driving resistive or inductive loads with one side connected to ground. Active V_CC pin voltage clamp protects the device against low energy spikes. The device detects open load condition both in on and off-state, when STAT_DIS is left open or driven low. Output shorted to Vcc is detected in the off-state. When STAT_DIS is driven high, the STATUS pin is in a high impedance condition. Output current limitation protects the device in overload condition. In case of long overload duration, the device limits the dissipated power to a safe level up to thermal shutdown intervention. Thermal shutdown with automatic restart allows the device to recover normal operation as soon as the fault condition disappears.
Features
- General features
- Inrush current active management by power limitation
- Very low standby current
- 3.0 V CMOS compatible input
- Optimized electromagnetic emission
- Very low electromagnetic susceptibility
- In compliance with the 2002/95/EC European directive
- Diagnostic functions
- Open drain status output
- On-state open load detection
- Off-state open load detection
- Thermal shutdown indication
- Protection
- Undervoltage shutdown
- Overvoltage clamp
- Load current limitation
- Self limiting of fast thermal transients
- Protection against loss of ground and loss of VCC
- Thermal shutdown
- Reverse battery protection
- Electrostatic discharge protection
Applications
- All types of resistive, inductive and capacitive loads
C503098 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



