NCE NCE70T180F
| Manufacturer | NCEAsian Brands |
| MPN | NCE70T180F |
| LCSC Part # | C502888 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 700V 21A TO-220F |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 700V | |
| Current - Continuous Drain(Id) | 21A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 33.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.6pF | |
| RDS(on) | 160mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.25nF | |
| Gate Charge(Qg) | 36nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 700V | |
| Current - Continuous Drain(Id) | 21A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 33.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.6pF | |
| RDS(on) | 160mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.25nF | |
| Gate Charge(Qg) | 36nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The series of devices use advanced trench gate super junction technology and design to provide excellent RDS(ON) with low gate charge. This super junction MOSFET fits the industry’s AC-DC SMPS requirements for PFC, AC/DC power conversion, and industrial power applications.
Features
AI Translation
- New technology for high voltage device
- Low on-resistance and low conduction losses
- Small package
- Ultra Low Gate Charge cause lower driving requirements
- 100% Avalanche Tested
- ROHS compliant
Applications
AI Translation
- Power factor correction(PFC)
- Switched mode power supplies(SMPS)
- Uninterruptible Power Supply(UPS)
In-Stock: 247
247 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3005 | $ 2.30 |
| 10+ | $ 1.87 | $ 18.70 |
| 50+ | $ 1.6344 | $ 81.72 |
| 100+ | $ 1.3664 | $ 136.64 |
| 500+ | $ 1.2478 | $ 623.90 |
| 1,000+ | $ 1.1941 | $ 1194.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 700V | |
| Current - Continuous Drain(Id) | 21A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 33.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.6pF | |
| RDS(on) | 160mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.25nF | |
| Gate Charge(Qg) | 36nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 700V | |
| Current - Continuous Drain(Id) | 21A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 33.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.6pF | |
| RDS(on) | 160mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.25nF | |
| Gate Charge(Qg) | 36nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The series of devices use advanced trench gate super junction technology and design to provide excellent RDS(ON) with low gate charge. This super junction MOSFET fits the industry’s AC-DC SMPS requirements for PFC, AC/DC power conversion, and industrial power applications.
Features
AI Translation
- New technology for high voltage device
- Low on-resistance and low conduction losses
- Small package
- Ultra Low Gate Charge cause lower driving requirements
- 100% Avalanche Tested
- ROHS compliant
Applications
AI Translation
- Power factor correction(PFC)
- Switched mode power supplies(SMPS)
- Uninterruptible Power Supply(UPS)
C502888 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NCE65T180F | NCE | TO-220F | 122 | $ 2.5036 | ||
| NCE65TF180F | NCE | TO-220F | 0 | $ 1.8267 | ||
| NCE65TF130F | NCE | TO-220F | 0 | $ 2.6969 | ||
| NCE65T130F | NCE | TO-220F-3 | 0 | $ 1.8203 |
