MDD(Microdiode Semiconductor) SM12
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | SM12 |
| LCSC Part # | C502560 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 32VC SOT-23 |
| Datasheet | MDD(Microdiode Semiconductor) SM12 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-23 | |
| Clamping Voltage | 32V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11A | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Number of Channels | - | |
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-23 | |
| Clamping Voltage | 32V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11A | |
| Peak Pulse Power Dissipation (Ppp) | 350W |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Introduction
The SMxx series is designed for applications requiring transient overvoltage protection. They are suitable for devices sensitive to voltage and electrostatic discharge (ESD), such as computers, printers, commercial machines, communication systems, medical equipment, and other applications. These devices are ideal for situations where board space is limited. This series is specifically designed to protect sensitive components connected to power, data, and transmission lines from overvoltage caused by ESD, cable discharge events (CDE), and electrical fast transients (EFT).
Features
- Peak pulse power: 350W per (8/20μs) pulse
- IEC61000-4-2 (ESD): ±30kV (air discharge), ±30kV (contact discharge)
- IEC61000-4-4 (EFT): 40A (5/50ns)
- Protects one bidirectional line or two unidirectional lines
- Low clamping voltage
- Low leakage current
- Operating voltage: 3V, 5V, 8V, 12V, 15V, 18V, 20V, 24V, 36V
- Compliant with MSL 1
Applications
- Mobile phones and accessories
- Microprocessor-based devices
- Personal Digital Assistants (PDAs)
- Laptops, desktops, and servers
- Portable instruments
- Networking and telecommunications
- Serial and parallel ports
- Peripherals
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-23 | |
| Clamping Voltage | 32V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11A | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Number of Channels | - | |
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-23 | |
| Clamping Voltage | 32V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11A | |
| Peak Pulse Power Dissipation (Ppp) | 350W |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Introduction
The SMxx series is designed for applications requiring transient overvoltage protection. They are suitable for devices sensitive to voltage and electrostatic discharge (ESD), such as computers, printers, commercial machines, communication systems, medical equipment, and other applications. These devices are ideal for situations where board space is limited. This series is specifically designed to protect sensitive components connected to power, data, and transmission lines from overvoltage caused by ESD, cable discharge events (CDE), and electrical fast transients (EFT).
Features
- Peak pulse power: 350W per (8/20μs) pulse
- IEC61000-4-2 (ESD): ±30kV (air discharge), ±30kV (contact discharge)
- IEC61000-4-4 (EFT): 40A (5/50ns)
- Protects one bidirectional line or two unidirectional lines
- Low clamping voltage
- Low leakage current
- Operating voltage: 3V, 5V, 8V, 12V, 15V, 18V, 20V, 24V, 36V
- Compliant with MSL 1
Applications
- Mobile phones and accessories
- Microprocessor-based devices
- Personal Digital Assistants (PDAs)
- Laptops, desktops, and servers
- Portable instruments
- Networking and telecommunications
- Serial and parallel ports
- Peripherals
C502560 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
