LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins RBB70DYRN product image
Images for reference only

Sullins RBB70DYRN

Manufacturer
MPN
RBB70DYRN
LCSC Part #
C5020770
Packaging
P=1.27mm
Customer #
Key Attributes
1.27mm 140P Clamping plate P=1.27mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins RBB70DYRN
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.2729$ 17.27
200+$ 6.6855$ 1337.10
500+$ 6.4507$ 3225.35
1,000+$ 6.334$ 6334.00
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=1.27mm
Pitch1.27mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins140P
Contact PlatingGold
Mounting TypeClamping plate

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.