KUU K1206L025/24BR
| Manufacturer | KUUAsian Brands |
| MPN | K1206L025/24BR |
| LCSC Part # | C50201830 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 250mA 1206 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 250mA | |
| Current - Max | 10A | |
| Power Dissipation | 600mW | |
| Trip Current | 500mA | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Time to Trip(Max) | 80ms | |
| Resistance @ 25℃ | 350mΩ | |
| Resistance - Post Trip (R1) (Max) | 2.5Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 250mA | |
| Current - Max | 10A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | 500mA | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Time to Trip(Max) | 80ms | |
| Resistance @ 25℃ | 350mΩ | |
| Resistance - Post Trip (R1) (Max) | 2.5Ω |
Report an ErrorShow similar products (0) >
In-Stock: 3,950
3,950 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0435 | $ 0.44 |
| 100+ | $ 0.0346 | $ 3.46 |
| 300+ | $ 0.0302 | $ 9.06 |
| 1,000+ | $ 0.0269 | $ 26.90 |
| 4,500+ | $ 0.0242 | $ 108.90 |
| 9,000+ | $ 0.0229 | $ 206.10 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 250mA | |
| Current - Max | 10A | |
| Power Dissipation | 600mW | |
| Trip Current | 500mA | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Time to Trip(Max) | 80ms | |
| Resistance @ 25℃ | 350mΩ | |
| Resistance - Post Trip (R1) (Max) | 2.5Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 250mA | |
| Current - Max | 10A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | 500mA | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Time to Trip(Max) | 80ms | |
| Resistance @ 25℃ | 350mΩ | |
| Resistance - Post Trip (R1) (Max) | 2.5Ω |
Report an ErrorShow similar products (0) >
C50201830 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



