LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN M3025R-2x1P product image
  • M3025R-2x1P thumbnail 1
  • M3025R-2x1P thumbnail 2
  • M3025R-2x1P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN M3025R-2x1PRoHS

Manufacturer
XFCNAsian Brands
MPN
M3025R-2x1P
LCSC Part #
C501319
Packaging
Through Hole,Right Angle,P=3mm
Customer #
Key Attributes
CONN HEADER TH R/A 2POS 3mm
Datasheetpdf iconXFCN M3025R-2x1P
Custom CablesMOQ 1pc
In-Stock: 225
225 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0962$ 0.0914$ 0.46
50+$ 0.0765$ 0.0727$ 3.64
150+$ 0.0666$ 0.0633$ 9.50
1,000+$ 0.0572$ 0.0544$ 54.40
2,000+$ 0.0513$ 0.0488$ 97.60
5,000+$ 0.0483$ 0.0459$ 229.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingThrough Hole,Right Angle,P=3mm
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row1
Number of Rows2
Pitch3mm
Flame Retardant RatingUL94V-0
Current Rating5A
Mounting TypeRight Angle
Contact PlatingTin
Number of PINs2P
Operating Temperature-25℃~+85℃
Plastic MaterialGlass fiber reinforced PA66
ColorBlack
Pin Structure2x1P
Row Spacing-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.