LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JDTfuse SMAJ64CA product image
  • SMAJ64CA thumbnail 1
  • SMAJ64CA thumbnail 2
  • SMAJ64CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JDTfuse SMAJ64CARoHS

Manufacturer
JDTfuseAsian Brands
MPN
SMAJ64CA
LCSC Part #
C50087765
Packaging
SMA
Customer #
Key Attributes
TVS DIODE 64VWM 103VC SMA
Datasheetpdf iconJDTfuse SMAJ64CA
In-Stock: 3,500
3,500 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0545$ 0.55
100+$ 0.0452$ 4.52
300+$ 0.0405$ 12.15
1,000+$ 0.037$ 37.00
5,000+$ 0.0342$ 171.00
10,000+$ 0.0328$ 328.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJDTfuse
PackagingSMA
Clamping Voltage103V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)3.9A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of Channels1
Voltage - Breakdown78.6V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)64V

Introduction

AI Translation

The SMAJ series is designed to protect sensitive electronic equipment against voltage transients caused by lightning strikes and other transient voltage events.

Features

AI Translation
  • Low leakage current
  • Glass passivated die
  • Extremely fast response time
  • Unipolar and bipolar devices
  • Excellent clamping capability
  • Peak pulse power capability of 400W using 10/1000 μs waveform, repetition rate (duty cycle): 0.01%