LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GBM31DTKN-S288 product image
Images for reference only

Sullins GBM31DTKN-S288

Manufacturer
MPN
GBM31DTKN-S288
LCSC Part #
C5008340
Packaging
P=3.96mm
Customer #
Key Attributes
3.96mm 62P Clamping plate P=3.96mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins GBM31DTKN-S288
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.766$ 7.77
200+$ 3.0064$ 601.28
500+$ 2.9003$ 1450.15
1,000+$ 2.8488$ 2848.80
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=3.96mm
Pitch3.96mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins62P
Contact PlatingGold
Mounting TypeClamping plate

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.