Infineon IRGP4062DPBF
| Manufacturer | |
| MPN | IRGP4062DPBF |
| LCSC Part # | C500538 |
| Packaging | TO-247AC-3 |
| Customer # | |
| Key Attributes | INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRA FAST SOFT RECOVERY DIODE |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247AC-3 | |
| Pd - Power Dissipation | 250W | |
| Td(off) | 104ns | |
| Td(on) | 41ns | |
| Current - Collector(Ic) | 48A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 45pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4V@700uA | |
| Operating Temperature | -55℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 1.95V@24A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 89ns | |
| Switching Energy(Eoff) | 600uJ | |
| Turn-On Energy (Eon) | 115uJ | |
| Input Capacitance(Cies) | 1.49nF | |
| Gate Charge(Qg) | 50nC@15V | |
| Output Capacitance(Coes) | 129pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247AC-3 | |
| Pd - Power Dissipation | 250W | |
| Td(off) | 104ns | |
| Td(on) | 41ns | |
| Current - Collector(Ic) | 48A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 45pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4V@700uA | |
| Operating Temperature | -55℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 1.95V@24A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 89ns | |
| Switching Energy(Eoff) | 600uJ | |
| Turn-On Energy (Eon) | 115uJ | |
| Input Capacitance(Cies) | 1.49nF | |
| Gate Charge(Qg) | 50nC@15V | |
| Output Capacitance(Coes) | 129pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low VCE(ON) Trench IGBT Technology
- Low switching losses
- Maximum Junction temperature 175℃
- 5 μS short circuit SOA
- Square RBSOA
- 100% of the parts tested for ILM
- Positive VCE(ON) Temperature co - efficient
- Ultra fast soft Recovery Co - Pak Diode
- Tight parameter distribution
- Lead Free Package
In-Stock: 1,540
1,540 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3298 | $ 2.33 |
| 10+ | $ 2.0536 | $ 20.54 |
| 25+ | $ 1.8814 | $ 47.04 |
| 100+ | $ 1.7027 | $ 170.27 |
| 550+ | $ 1.623 | $ 892.65 |
| 1,100+ | $ 1.5889 | $ 1747.79 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247AC-3 | |
| Pd - Power Dissipation | 250W | |
| Td(off) | 104ns | |
| Td(on) | 41ns | |
| Current - Collector(Ic) | 48A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 45pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4V@700uA | |
| Operating Temperature | -55℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 1.95V@24A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 89ns | |
| Switching Energy(Eoff) | 600uJ | |
| Turn-On Energy (Eon) | 115uJ | |
| Input Capacitance(Cies) | 1.49nF | |
| Gate Charge(Qg) | 50nC@15V | |
| Output Capacitance(Coes) | 129pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247AC-3 | |
| Pd - Power Dissipation | 250W | |
| Td(off) | 104ns | |
| Td(on) | 41ns | |
| Current - Collector(Ic) | 48A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 45pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4V@700uA | |
| Operating Temperature | -55℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 1.95V@24A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 89ns | |
| Switching Energy(Eoff) | 600uJ | |
| Turn-On Energy (Eon) | 115uJ | |
| Input Capacitance(Cies) | 1.49nF | |
| Gate Charge(Qg) | 50nC@15V | |
| Output Capacitance(Coes) | 129pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low VCE(ON) Trench IGBT Technology
- Low switching losses
- Maximum Junction temperature 175℃
- 5 μS short circuit SOA
- Square RBSOA
- 100% of the parts tested for ILM
- Positive VCE(ON) Temperature co - efficient
- Ultra fast soft Recovery Co - Pak Diode
- Tight parameter distribution
- Lead Free Package
C500538 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



