LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
pSemi PE42582A-X product image
  • PE42582A-X thumbnail 1
  • PE42582A-X thumbnail 2
  • PE42582A-X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

pSemi PE42582A-XRoHS

Manufacturer
MPN
PE42582A-X
LCSC Part #
C500479
Packaging
QFN-24-EP(4x4)
Customer #
Key Attributes
9kHz-8GHzSP8TRFSwitch
Datasheetpdf iconpSemi PE42582A-X
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.9086$ 14.91
10+$ 14.1917$ 141.92
30+$ 12.9491$ 388.47
100+$ 11.8656$ 1186.56
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerpSemi
PackagingQFN-24-EP(4x4)
Frequency range9kHz~8GHz
Voltage - Supply2.3V~5.5V;3.1V~5.5V
FeaturesIntegrated control logic;Hot-switch capability
operating temperature-40℃~+105℃
P1dB-

Features

AI Translation
  • High isolation: 41 dB @ 6 GHz
  • Low insertion loss: 1.1 dB @ 6 GHz
  • Fast switching time: 227 ns
  • Power handling: 33 dBm CW
  • Logic Select (LS) pin for maximum control logic flexibility
  • Terminal all-off state mode
  • External VSS pin for spurious elimination
  • Package: 24-pin 4x4x0.85 mm QFN

Applications

AI Translation
  • Test & measurement
  • Wireless applications up to 8 GHz
  • Filter bank switching
  • RF signal routing