XKB Connection DC-C033D-5.5A-2.0
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | DC-C033D-5.5A-2.0 |
| LCSC Part # | C500113 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN PWR JACK 2mm x 5.8mm SMD R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | DC Power Jack | |
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 5.8mm | |
| Current Rating | 5.5A | |
| Voltage Rating (Max) | 20V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 5.8mm | |
| Current Rating | 5.5A | |
| Voltage Rating (Max) | 20V |
Report an ErrorShow similar products (0) >
In-Stock: 217
217 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7775 | $ 0.78 |
| 10+ | $ 0.6301 | $ 6.30 |
| 30+ | $ 0.5556 | $ 16.67 |
| 100+ | $ 0.4827 | $ 48.27 |
| 400+ | $ 0.439 | $ 175.60 |
| 800+ | $ 0.4163 | $ 333.04 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | DC Power Jack | |
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 5.8mm | |
| Current Rating | 5.5A | |
| Voltage Rating (Max) | 20V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 5.8mm | |
| Current Rating | 5.5A | |
| Voltage Rating (Max) | 20V |
Report an ErrorShow similar products (0) >
C500113 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



