LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ABM12DRYS-S13 product image
Images for reference only

Sullins ABM12DRYS-S13

Manufacturer
MPN
ABM12DRYS-S13
LCSC Part #
C5000191
Packaging
P=3.96mm
Customer #
Key Attributes
3.96mm 24P P=3.96mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins ABM12DRYS-S13
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.4606$ 15.46
200+$ 5.984$ 1196.80
500+$ 5.7733$ 2886.65
1,000+$ 5.6688$ 5668.80
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=3.96mm
Pitch3.96mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins24P
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.