LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins EGM15DTAN-S664 product image
Images for reference only

Sullins EGM15DTAN-S664

Manufacturer
MPN
EGM15DTAN-S664
LCSC Part #
C5000144
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
3.96mm 30P Through Hole,P=3.96mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins EGM15DTAN-S664
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.7618$ 11.76
200+$ 4.552$ 910.40
500+$ 4.3914$ 2195.70
1,000+$ 4.3126$ 4312.60
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=3.96mm
Pitch3.96mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins30P
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.