LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ABC12DTMT-S664 product image
Images for reference only

Sullins ABC12DTMT-S664

Manufacturer
MPN
ABC12DTMT-S664
LCSC Part #
C4994946
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
2.54mm 24P Right Angle Through Hole,Right Angle,P=2.54mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins ABC12DTMT-S664
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.5712$ 15.57
200+$ 6.0264$ 1205.28
500+$ 5.8142$ 2907.10
1,000+$ 5.7097$ 5709.70
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins24P
Contact PlatingGold
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.