LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins RBM11DRTN-S13 product image
Images for reference only

Sullins RBM11DRTN-S13

Manufacturer
MPN
RBM11DRTN-S13
LCSC Part #
C4994552
Packaging
P=3.96mm
Customer #
Key Attributes
3.96mm 22P Clamping plate P=3.96mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins RBM11DRTN-S13
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.9054$ 7.91
200+$ 3.0594$ 611.88
500+$ 2.9519$ 1475.95
1,000+$ 2.8988$ 2898.80
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=3.96mm
Pitch3.96mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins22P
Contact PlatingGold
Mounting TypeClamping plate

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.