CUI SJ2-3593B-SMT-TR
| Manufacturer | |
| MPN | SJ2-3593B-SMT-TR |
| LCSC Part # | C4992071 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1A 12V |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Packaging | SMD | |
| Connector Type | 3.5mm Headphone Jack | |
| Contact Plating | Silver |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Connector Type | 3.5mm Headphone Jack | |
| Contact Plating | Silver |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Audio Jack
Features
AI Translation
- Multiple switch configurations
- Right-angle design
- Reflow soldering compatible
- Surface mount
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1155 | $ 3.12 |
| 10+ | $ 2.6704 | $ 26.70 |
| 30+ | $ 2.4064 | $ 72.19 |
| 100+ | $ 2.1394 | $ 213.94 |
| 500+ | $ 2.0157 | $ 1007.85 |
| 1,000+ | $ 1.9598 | $ 1959.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Packaging | SMD | |
| Connector Type | 3.5mm Headphone Jack | |
| Contact Plating | Silver |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Connector Type | 3.5mm Headphone Jack | |
| Contact Plating | Silver |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Audio Jack
Features
AI Translation
- Multiple switch configurations
- Right-angle design
- Reflow soldering compatible
- Surface mount
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SJ-3523-SMT-TR | CUI | SMD | 2,266 | $ 1.2802 | ||
| SJ-3502-SMT-TR | CUI | SMD | 76 | $ 1.9905 | ||
| MJ-3523-SMT-TR | CUI | SMD | 38 | $ 1.391 | ||
| SJ-43516-SMT-TR | CUI | SMD | 496 | $ 1.8331 | ||
| SJ-43514-SMT-TR | CUI | SMD | 456 | $ 1.6833 | ||
| SJ1-3525N | CUI | Through Hole | 0 | $ 0.7936 | ||
| SJ2-3593D-SMT-TR | CUI | SMD | 0 | $ 2.7157 | ||
| SJ-43516-SMT-TR-PI | CUI | SMD | 0 | $ 3.1155 | ||
| SJ-43516-SMT-TR-GR | CUI | SMD | 0 | $ 1.1798 | ||
| MJ-3502 | CUI | Through Hole,13.5x7.5mm | 0 | $ 1.9332 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

