TI TPA6130A2YZHR
| Manufacturer | |
| MPN | TPA6130A2YZHR |
| LCSC Part # | C4990871 |
| Packaging | DSBGA-16(2.2x2.2) |
| Customer # | |
| Key Attributes | 138-mW DIRECTPATH™ Stereo Headphone Amplifier with I²C Volume Control |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | DSBGA-16(2.2x2.2) | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 4mA | |
| Features | Digitally programmable gain;Enable/shutdown function;ESD protection;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.0055% | |
| Signal-to-Noise Ratio | 98dB | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Speaker Channels | 2-Channel | |
| Output Power | 138mW×2@16Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | -90dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | DSBGA-16(2.2x2.2) | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 4mA | |
| Features | Digitally programmable gain;Enable/shutdown function;ESD protection;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.0055% |
| Type | Description | |
|---|---|---|
| Signal-to-Noise Ratio | 98dB | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Speaker Channels | 2-Channel | |
| Output Power | 138mW×2@16Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | -90dB |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6095 | $ 1.61 |
| 10+ | $ 1.5681 | $ 15.68 |
| 30+ | $ 1.5405 | $ 46.22 |
| 100+ | $ 1.5129 | $ 151.29 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | DSBGA-16(2.2x2.2) | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 4mA | |
| Features | Digitally programmable gain;Enable/shutdown function;ESD protection;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.0055% | |
| Signal-to-Noise Ratio | 98dB | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Speaker Channels | 2-Channel | |
| Output Power | 138mW×2@16Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | -90dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | DSBGA-16(2.2x2.2) | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 4mA | |
| Features | Digitally programmable gain;Enable/shutdown function;ESD protection;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.0055% |
| Type | Description | |
|---|---|---|
| Signal-to-Noise Ratio | 98dB | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Speaker Channels | 2-Channel | |
| Output Power | 138mW×2@16Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | -90dB |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

