LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX9719AETE+T product image
  • MAX9719AETE+T thumbnail 1
  • MAX9719AETE+T thumbnail 2
  • MAX9719AETE+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX9719AETE+TRoHS

Manufacturer
MPN
MAX9719AETE+T
LCSC Part #
C4990614
Packaging
TQFN-16(4x4)
Customer #
Key Attributes
7.5mA 2.7V~5.5V 2-Channel 1.4Wx2@4Ω Class AB TQFN-16(4x4) Audio Amplifiers RoHS
Datasheetpdf iconMAXIM MAX9719AETE+T
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.9474$ 4.95
10+$ 4.8306$ 48.31
30+$ 4.7511$ 142.53
100+$ 4.6733$ 467.33
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerMAXIM
PackagingTQFN-16(4x4)
Quiescent Current7.5mA
Voltage - Supply2.7V~5.5V
FeaturesEnable/shutdown function;Automatic mute/no-noise switch;Digitally programmable gain
Total Harmonic Distortion + Noise (THD+N)0.002%
Operating Temperature-40℃~+85℃
Number of Inputs2 Pairs Differential Inputs
Signal-to-Noise Ratio104dB
Speaker Channels2-Channel
Efficiency-
Output Power1.4Wx2@4Ω
ClassClass AB
Power Supply Rejection Ratio (PSRR)93dB

Introduction

AI Translation

The MAX9718/MAX9719 differential input audio power amplifiers are ideal for portable audio devices with internal speakers. The differential input structure improves noise rejection and provides common - mode rejection. A bridge - tied load (BTL) architecture minimizes external component count, while providing high - quality, power audio amplification. The MAX9718 is a single - channel amplifier while the MAX9719 is a dual - channel amplifier for stereo systems. Both devices deliver 1.4W continuous average power per channel to a 4Ω load with less than 1% THD + N while operating from a single +5V supply. The devices are available as adjustable gain amplifiers or with internally fixed gains of 0dB, 3dB, and 6dB to reduce component count.

Features

AI Translation
  • 2.7V to 5.5V Single - Supply Operation
  • Very High - 93dB PSRR at 217Hz
  • 1.4W into 4Ω at 1% THD + N (per Channel)
  • Differential Input
  • Internal Fixed Gain to Reduce Component Count
  • Adjustable Gain Option (MAX9718A/H/MAX9719A)
  • 100nA Low - Power Shutdown Mode
  • No Audible Clicks or Pops at Power - Up/Down
  • Improved Performance Pin - Compatible Upgrade to LM4895 (MAX9718D/G)
  • 1.8V Logic Compatible

Applications

AI Translation
  • Mobile Phones
  • PDAs
  • Portable Devices