VISHAY AS4PJ-M3/86A
| Manufacturer | |
| MPN | AS4PJ-M3/86A |
| LCSC Part # | C4990384 |
| Packaging | TO-277A |
| Customer # | |
| Key Attributes | 1.8us 600V 962mV@2A 2.4A TO-277A Single Diodes RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Reverse Recovery Time (trr) | 1.8us | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 962mV@2A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 2.4A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Reverse Recovery Time (trr) | 1.8us |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 962mV@2A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 2.4A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-thin profile — typical height 1.1mm
- Ideal for automated placement
- Glass-passivated chip junction
- Controlled avalanche characteristics
- Low leakage current
- High forward surge capability
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
- AEC-Q101 qualified available — automotive order code: base P/N HM3
Applications
AI Translation
General-purpose rectification for power supplies, inverters, and converters, as well as freewheeling diodes in consumer, automotive, and telecom applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3363 | $ 0.34 |
| 200+ | $ 0.1302 | $ 26.04 |
| 500+ | $ 0.1256 | $ 62.80 |
| 1,500+ | $ 0.1233 | $ 184.95 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Reverse Recovery Time (trr) | 1.8us | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 962mV@2A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 2.4A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Reverse Recovery Time (trr) | 1.8us |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 962mV@2A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 2.4A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-thin profile — typical height 1.1mm
- Ideal for automated placement
- Glass-passivated chip junction
- Controlled avalanche characteristics
- Low leakage current
- High forward surge capability
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
- AEC-Q101 qualified available — automotive order code: base P/N HM3
Applications
AI Translation
General-purpose rectification for power supplies, inverters, and converters, as well as freewheeling diodes in consumer, automotive, and telecom applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

