LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits LFCN-5850D+ product image
  • LFCN-5850D+ thumbnail 1
  • LFCN-5850D+ thumbnail 2
  • LFCN-5850D+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Mini-Circuits LFCN-5850D+

Manufacturer
MPN
LFCN-5850D+
LCSC Part #
C4989977
Packaging
SMD3216-4P
Customer #
Key Attributes
CERAMIC Low Pass Filter
Datasheetpdf iconMini-Circuits LFCN-5850D+
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1726$ 4.17
10+$ 4.0668$ 40.67
30+$ 3.9963$ 119.89
100+$ 3.9257$ 392.57
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ceramic Filters
ManufacturerMini-Circuits
PackagingSMD3216-4P
Insertion Loss0.03dB
Frequency - Center6.54GHz
Cut-Off Frequency6.54GHz
Bandwidth0MHz~5850MHz
Attenuation30dB
Filter TypeLow-pass Filter
Impedance50Ω
Operating Temperature-55℃~+100℃

Features

AI Translation
  • Excellent power handling, 8W
  • Small size
  • 7 sections
  • Temperature stable
  • Hermetically sealed
  • LTCC construction
  • Protected by U.S. Patent 6,943,646

Applications

AI Translation
  • Harmonic rejection
  • VHF/UHF transmitters/receivers
  • Lab use