Mini-Circuits HFCN-1810D+
| Manufacturer | |
| MPN | HFCN-1810D+ |
| LCSC Part # | C4989976 |
| Packaging | SMD3216-4P |
| Customer # | |
| Key Attributes | Ceramic High Pass Filter |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD3216-4P | |
| Insertion Loss | 0.69dB | |
| Frequency - Center | 3.35GHz | |
| Cut-Off Frequency | 1.81GHz | |
| Bandwidth | 1950MHz~4750MHz | |
| Filter Type | High-pass Filter | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD3216-4P | |
| Insertion Loss | 0.69dB | |
| Frequency - Center | 3.35GHz |
| Type | Description | |
|---|---|---|
| Cut-Off Frequency | 1.81GHz | |
| Bandwidth | 1950MHz~4750MHz | |
| Filter Type | High-pass Filter | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low cost
- Small size
- 7-section
- Temperature stable
- LTCC construction
- Excellent power handling, 7W
- Hermetic package
Applications
AI Translation
- Subharmonic suppression
- Transmitter/Receiver
- Laboratory use
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0481 | $ 5.05 |
| 10+ | $ 4.2955 | $ 42.96 |
| 30+ | $ 3.8378 | $ 115.13 |
| 100+ | $ 3.4534 | $ 345.34 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD3216-4P | |
| Insertion Loss | 0.69dB | |
| Frequency - Center | 3.35GHz | |
| Cut-Off Frequency | 1.81GHz | |
| Bandwidth | 1950MHz~4750MHz | |
| Filter Type | High-pass Filter | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD3216-4P | |
| Insertion Loss | 0.69dB | |
| Frequency - Center | 3.35GHz |
| Type | Description | |
|---|---|---|
| Cut-Off Frequency | 1.81GHz | |
| Bandwidth | 1950MHz~4750MHz | |
| Filter Type | High-pass Filter | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low cost
- Small size
- 7-section
- Temperature stable
- LTCC construction
- Excellent power handling, 7W
- Hermetic package
Applications
AI Translation
- Subharmonic suppression
- Transmitter/Receiver
- Laboratory use
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



