LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anatech Electronics Inc. AM1980B1343 product image
Images for reference only

Anatech Electronics Inc. AM1980B1343

Manufacturer
MPN
AM1980B1343
LCSC Part #
C4989643
Packaging
SMD-16P,26.4x16mm
Customer #
Key Attributes
3dB 1785MHz~2175MHz SMD-16P,26.4x16mm Ceramic Filters RoHS
Datasheetpdf iconAnatech Electronics Inc. AM1980B1343
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 60.9832$ 60.98
200+$ 23.6008$ 4720.16
500+$ 22.7704$ 11385.20
1,000+$ 22.3613$ 22361.30
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ceramic Filters
ManufacturerAnatech Electronics Inc.
PackagingSMD-16P,26.4x16mm
Insertion Loss3dB
Frequency - Center1.98GHz
Cut-Off Frequency-
Bandwidth1785MHz~2175MHz
Attenuation50dB
Filter Type-
Impedance50Ω
Operating Temperature-40℃~+80℃

Features

AI Translation
  • Center Frequency: 1980 MHz
  • Bandwidth: 390 MHz
  • VSWR: 1.5:1
  • Input/Output Impedance: 50 Ohms
  • Passband: 1785 - 2175 MHz
  • Passband Insertion Loss: 3.0 dB max
  • Passband Ripple: 1.0 dB max
  • Rejection: 50 dB min at 20 - 1540 MHz
  • Rejection 2: 38 dB min at 2500 - 3500 MHz
  • Power Handling: 20 dBm max
  • Mounting: SMT
  • Dimensions: 26.4×14×5 mm
  • Operating Temperature: -40°C ~ +80°C
  • Storage Temperature: -50°C ~ +90°C
  • RoHS Compliant