VISHAY 199D106X5020CYV1
| Manufacturer | |
| MPN | 199D106X5020CYV1 |
| LCSC Part # | C4988593 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10uF ±5% 20V Tantalum Capacitors Through Hole |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 10uF | |
| Voltage Rating | 20V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3229 | $ 1.32 |
| 200+ | $ 0.5122 | $ 102.44 |
| 500+ | $ 0.494 | $ 247.00 |
| 1,000+ | $ 0.4865 | $ 486.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 10uF | |
| Voltage Rating | 20V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 199D106X5020C5V1E3 | VISHAY | Through Hole | 0 | $ 1.2163 | ||
| 199D106X5020C6V1 | VISHAY | Through Hole | 0 | $ 1.2163 | ||
| 199D106X5020C1V1 | VISHAY | Through Hole | 0 | $ 1.2163 | ||
| 199D106X5020CXV1 | VISHAY | Through Hole | 0 | $ 1.2411 | ||
| 199D106X5025C1V1E3 | VISHAY | Through Hole | 0 | $ 1.1823 | ||
| 199D106X5035D1V1 | VISHAY | Through Hole | 0 | $ 2.1518 | ||
| 199D106X5035D2V1 | VISHAY | Through Hole | 0 | $ 2.3866 | ||
| 199D106X5020CXV1E3 | VISHAY | Through Hole | 0 | $ 1.1638 | ||
| 199D106X5020C6V1E3 | VISHAY | Through Hole | 0 | $ 1.2163 | ||
| 199D106X5020C1V1E3 | VISHAY | Through Hole | 0 | $ 1.2163 |

