LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T527S106M025ATE150 product image
  • T527S106M025ATE150 thumbnail 1
  • T527S106M025ATE150 thumbnail 2
  • T527S106M025ATE150 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T527S106M025ATE150

Manufacturer
MPN
T527S106M025ATE150
LCSC Part #
C4988490
Packaging
1206
Customer #
Key Attributes
10uF ±20% 25V Tantalum Capacitors 1206
Datasheetpdf iconKEMET T527S106M025ATE150
RoHS Compliance2 documents available
Alternative Parts2
In-Stock: 38
38 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.84$ 0.84
10+$ 0.8212$ 8.21
30+$ 0.8103$ 24.31
100+$ 0.7978$ 79.78
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging1206
Capacitance10uF
Voltage Rating25V
Equivalent Series Resistance(ESR)150mΩ@100kHz
Operating Temperature-55℃~+105℃
Tolerance±20%

Introduction

AI Translation

KEMET Organic Capacitors (KO-CAP) are solid electrolytic capacitors utilizing a conductive polymer cathode, delivering ultra-low ESR at high frequencies with improved capacitance retention. KO-CAP combines the low ESR of multilayer ceramics, the high capacitance of aluminum electrolytic capacitors, and the volumetric efficiency of tantalum capacitors in a surface-mount package. Unlike liquid electrolyte-based capacitors, KO-CAP offers exceptional service life and high ripple current capability. The T52X/T530 provides the broadest selection of voltage, capacitance, and case size options within the KO-CAP family, suited for general-purpose DC applications up to 48V DC voltage rails.

Features

AI Translation
  • ESR as low as 4 mΩ
  • Capacitance stable over temperature and voltage variations
  • No aging effect
  • High ripple current handling capability
  • High volumetric efficiency
  • High capacitance retention at high frequency
  • 100% accelerated steady-state aging
  • 100% surge current testing
  • Halogen-free epoxy, RoHS compliant

Applications

AI Translation

Typical applications include DC/DC converters, audio/sound circuits (mobile phones and base stations, smartphones, MP3 players), power inputs, portable electronics (laptops, monitors, SSDs, HDDs and USB devices, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analysis and test equipment, high-speed servers), high-voltage applications such as 12 V to 48 V power input rails, space-constrained dense circuitry, microprocessor decoupling, and high ripple current applications.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TCJA106M025R0150EKyocera AVX12063,739$ 2.0194
TCJA106M025R0150Kyocera AVX1206517$ 0.8712