VISHAY 199D105X9050B5V1
| Manufacturer | |
| MPN | 199D105X9050B5V1 |
| LCSC Part # | C4988461 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1uF ±10% 50V Tantalum Capacitors Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 1uF | |
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7016 | $ 0.70 |
| 200+ | $ 0.2728 | $ 54.56 |
| 500+ | $ 0.2622 | $ 131.10 |
| 1,000+ | $ 0.2577 | $ 257.70 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 1uF | |
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 199D105X9050B1V1 | VISHAY | Through Hole | 0 | $ 0.6128 | ||
| 199D105X9050BYV1 | VISHAY | Through Hole | 0 | $ 0.7287 | ||
| 199D105X9050BZV1 | VISHAY | Through Hole | 0 | $ 0.7209 | ||
| 199D105X9050B6V1 | VISHAY | Through Hole | 0 | $ 0.6807 | ||
| 199D105X9050B9V1 | VISHAY | Through Hole | 0 | $ 0.7625 | ||
| 199D105X9050B7V1 | VISHAY | Through Hole | 0 | $ 0.7705 | ||
| 199D105X9050B5B1 | VISHAY | Through Hole | 0 | $ 0.6792 | ||
| 199D105X9050B6B1 | VISHAY | Through Hole | 0 | $ 0.6792 | ||
| 199D105X9050B2B1 | VISHAY | Through Hole | 0 | $ 0.6792 | ||
| 199D105X9050B2V1 | VISHAY | Through Hole | 0 | $ 0.7259 |

