LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D685X0035D1V1 product image
Images for reference only

VISHAY 199D685X0035D1V1RoHS

Manufacturer
MPN
199D685X0035D1V1
LCSC Part #
C4987233
Packaging
Through Hole
Customer #
Key Attributes
6.8uF ±20% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D685X0035D1V1
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7895$ 0.79
200+$ 0.3061$ 61.22
500+$ 0.2955$ 147.75
1,000+$ 0.291$ 291.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance6.8uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
199D685X0035D2C1VISHAYThrough Hole0$ 0.8227
199D685X0035D2C1E3VISHAYThrough Hole0$ 0.8227
199D685X0035D6A1VISHAYThrough Hole0$ 0.8227
199D685X0035DXV1VISHAYThrough Hole0$ 0.9323
199D685X0035DYV1VISHAYThrough Hole0$ 1.0681
199D685X0035D7V1VISHAYThrough Hole0$ 1.1175
199D685X0035DXB1VISHAYThrough Hole0$ 0.8212
199D685X0035D2B1VISHAYThrough Hole0$ 0.8212
199D685X0035D6B1VISHAYThrough Hole0$ 0.8212
199D685X0035D6V1VISHAYThrough Hole0$ 0.9956