VISHAY M39003/03-4060/TR
| Manufacturer | |
| MPN | M39003/03-4060/TR |
| LCSC Part # | C4986923 |
| Packaging | Through Hole,D7.3xL17.4mm |
| Customer # | |
| Key Attributes | 120uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 120uF | |
| Voltage Rating | 20V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 120uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 55.9964 | $ 56.00 |
| 200+ | $ 21.6703 | $ 4334.06 |
| 500+ | $ 20.9081 | $ 10454.05 |
| 1,000+ | $ 20.5323 | $ 20532.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 120uF | |
| Voltage Rating | 20V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 120uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/03-4060 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 67.1944 | ||
| M39003/03-0260/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 20.1238 | ||
| M39003/03-0260H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 19.9448 | ||
| M39003/03-0160 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 10.9824 | ||
| M39003/03-0160H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 18.7393 | ||
| M39003/03-0360/98 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 23.6491 | ||
| M39003/03-0460/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 28.4493 | ||
| M39003/03-2060/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 39.3061 | ||
| M39003/03-4060/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 66.0312 | ||
| M39003/03-0360H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 22.7029 |

