VISHAY 173D396X9020YE3
| Manufacturer | |
| MPN | 173D396X9020YE3 |
| LCSC Part # | C4986916 |
| Packaging | Through Hole,D7.1xL14mm |
| Customer # | |
| Key Attributes | 39uF ±10% 20V Tantalum Capacitors Through Hole,D7.1xL14mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.1xL14mm | |
| Capacitance | 39uF | |
| Voltage Rating | 20V | |
| Current - Leakage | - | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.1xL14mm | |
| Capacitance | 39uF | |
| Voltage Rating | 20V |
| Type | Description | |
|---|---|---|
| Current - Leakage | - | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.3672 | $ 5.37 |
| 200+ | $ 2.0775 | $ 415.50 |
| 500+ | $ 2.0048 | $ 1002.40 |
| 1,000+ | $ 1.9684 | $ 1968.40 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.1xL14mm | |
| Capacitance | 39uF | |
| Voltage Rating | 20V | |
| Current - Leakage | - | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.1xL14mm | |
| Capacitance | 39uF | |
| Voltage Rating | 20V |
| Type | Description | |
|---|---|---|
| Current - Leakage | - | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 173D396X9020Y | VISHAY | Through Hole,D7.1xL14mm | 0 | $ 5.0318 | ||
| 173D396X9020YW | VISHAY | Through Hole,D7.1xL14mm | 0 | $ 5.0163 | ||
| 173D396X9020YWE3 | VISHAY | Through Hole,D7.1xL14mm | 0 | $ 5.0163 | ||
| 173D396X9035Y | VISHAY | Through Hole,D7.1xL14mm | 0 | $ 7.1371 | ||
| 173D396X9035YW | VISHAY | Through Hole,D7.1xL14mm | 0 | $ 7.117 | ||
| 173D396X9035YWE3 | VISHAY | Through Hole,D7.1xL14mm | 0 | $ 7.117 | ||
| 173D396X9035YE3 | VISHAY | Through Hole,D7.1xL14mm | 0 | $ 7.6129 | ||
| 173D396X5020Y | VISHAY | Through Hole,D7.1xL14mm | 0 | $ 9.656 | ||
| 173D396X5020YE3 | VISHAY | Through Hole,D7.1xL14mm | 0 | $ 10.0943 | ||
| 173D396X5020YWE3 | VISHAY | Through Hole,D7.1xL14mm | 0 | $ 9.6267 |

