KEMET T543D685K063AHS0757280
| Manufacturer | |
| MPN | T543D685K063AHS0757280 |
| LCSC Part # | C4986192 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 6.8uF ±10% 63V Tantalum Capacitors 2917 |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 63V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 75mΩ@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 75mΩ@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.7493 | $ 7.75 |
| 200+ | $ 3.0003 | $ 600.06 |
| 500+ | $ 2.8943 | $ 1447.15 |
| 1,000+ | $ 2.8427 | $ 2842.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 63V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 75mΩ@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 75mΩ@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T543D685K063ATE075 | KEMET | 2917 | 0 | $ 5.3701 | ||
| T543D685K063ATE0757280 | KEMET | 2917 | 0 | $ 4.9927 | ||
| T543D685K063AHE075 | KEMET | 2917 | 0 | $ 5.3701 | ||
| T543D685K063AHW075 | KEMET | 2917 | 0 | $ 6.2754 | ||
| T543D685K063ATW0757280 | KEMET | 2917 | 0 | $ 5.9106 | ||
| T543D685K063ATW075 | KEMET | 2917 | 0 | $ 6.2754 | ||
| T543D685K063AHS075 | KEMET | 2917 | 0 | $ 5.9235 | ||
| T543D685K063ATS0757280 | KEMET | 2917 | 0 | $ 7.7493 | ||
| T543D685K063AHW0757280 | KEMET | 2917 | 0 | $ 8.319 | ||
| T543D685K063AHE0757280 | KEMET | 2917 | 0 | $ 7.025 | ||
| T543D685K063ATS075 | KEMET | 2917 | 0 | $ 7.7121 |

