KEMET T354C225K035AT
| Manufacturer | |
| MPN | T354C225K035AT |
| LCSC Part # | C4985448 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2.2uF ±10% 35V Tantalum Capacitors Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 2.2uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 5Ω@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 2.2uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 5Ω@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4349 | $ 1.43 |
| 200+ | $ 0.5556 | $ 111.12 |
| 500+ | $ 0.5365 | $ 268.25 |
| 1,000+ | $ 0.527 | $ 527.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 2.2uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 5Ω@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 2.2uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 5Ω@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T350C225K035AT | KEMET | Through Hole | 10 | $ 3.1804 | ||
| T350C225K035AT7301 | KEMET | Through Hole | 10 | $ 5.3868 | ||
| T354C225K035AS | KEMET | Through Hole | 0 | $ 1.1668 | ||
| T352C225K035AT | KEMET | Through Hole | 0 | $ 1.1117 | ||
| T350C225K035AS | KEMET | Through Hole | 0 | $ 0.8036 | ||
| T356C225K035AT7301 | KEMET | Through Hole | 0 | $ 0.8416 | ||
| T352C225K035AS | KEMET | Through Hole | 0 | $ 1.6623 | ||
| T354C225K035AT7301 | KEMET | Through Hole | 0 | $ 1.4987 | ||
| T351C225K035AT | KEMET | Through Hole | 0 | $ 1.4987 | ||
| T355C225K035AS | KEMET | Through Hole | 0 | $ 1.6623 |

