VISHAY M39003/03-3032/TR
| Manufacturer | |
| MPN | M39003/03-3032/TR |
| LCSC Part # | C4983202 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 4.7uF ±10% 15V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 4.7uF | |
| Voltage Rating | 15V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.9753 | $ 9.98 |
| 200+ | $ 3.861 | $ 772.20 |
| 500+ | $ 3.7247 | $ 1862.35 |
| 1,000+ | $ 3.658 | $ 3658.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 4.7uF | |
| Voltage Rating | 15V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/03-3032 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 11.2226 | ||
| M39003/03-0132/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.7399 | ||
| M39003/03-0132 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.6164 | ||
| M39003/03-0132H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.459 | ||
| M39003/03-0232/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 4.862 | ||
| M39003/03-0332 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 4.8898 | ||
| M39003/03-0432/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 6.8438 | ||
| M39003/03-2032 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 10.224 | ||
| M39003/03-2032H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 10.6886 | ||
| M39003/03-2032/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 10.2934 |

