KEMET T543X336K050ATW040
| Manufacturer | |
| MPN | T543X336K050ATW040 |
| LCSC Part # | C4983183 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 33uF ±10% 50V Tantalum Capacitors 2917 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 33uF | |
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | 40mΩ@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | 40mΩ@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.4995 | $ 9.50 |
| 200+ | $ 3.6762 | $ 735.24 |
| 500+ | $ 3.5474 | $ 1773.70 |
| 1,000+ | $ 3.4837 | $ 3483.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 33uF | |
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | 40mΩ@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | 40mΩ@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T543X336K050AHE040 | KEMET | 2917 | 5 | $ 19.6336 | ||
| T543X336M050AHE040 | KEMET | 2917 | 3 | $ 16.2304 | ||
| T543X336K050AHW040 | KEMET | 2917 | 0 | $ 11.6616 | ||
| T97D336K050F8HSC | VISHAY | 2917 | 0 | $ 17.0554 | ||
| T97D336K050F8HSB | VISHAY | 2917 | 0 | $ 17.0554 | ||
| T97D336K050F8TSB | VISHAY | 2917 | 0 | $ 13.4468 | ||
| T97D336K050F8TSC | VISHAY | 2917 | 0 | $ 13.4468 | ||
| T543X336M050AHE0407505 | KEMET | 2917 | 0 | $ 5.3489 | ||
| T543X336M050AHW0407505 | KEMET | 2917 | 0 | $ 6.5994 | ||
| T543X336M050AHW040D100 | KEMET | 2917 | 0 | $ 6.6489 |

