VISHAY T59EE476M035E0070
| Manufacturer | |
| MPN | T59EE476M035E0070 |
| LCSC Part # | C4981608 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 47uF ±20% 35V Tantalum Capacitors 2917 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 47uF | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 70mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 70mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0306 | $ 3.03 |
| 200+ | $ 1.1729 | $ 234.58 |
| 400+ | $ 1.132 | $ 452.80 |
| 800+ | $ 1.1123 | $ 889.84 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 47uF | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 70mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 70mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T521X476M035AHE070 | KEMET | 2917 | 0 | $ 4.3041 | ||
| T54EE476M035LSS070 | VISHAY | 2917 | 0 | $ 8.0205 | ||
| T54EE476M035LZS070 | VISHAY | 2917 | 0 | $ 6.2249 | ||
| T54EE476M035CZB070 | VISHAY | 2917 | 0 | $ 7.4129 | ||
| T54EE476M035HSS070 | VISHAY | 2917 | 0 | $ 7.9205 | ||
| T54EE476M035EZA070 | VISHAY | 2917 | 0 | $ 6.2916 | ||
| T54EE476M035EZB070 | VISHAY | 2917 | 0 | $ 7.5205 | ||
| T54EE476M035ESA070 | VISHAY | 2917 | 0 | $ 7.919 | ||
| T54EE476M035EZS070 | VISHAY | 2917 | 0 | $ 5.6415 | ||
| T54EE476M035LSB070 | VISHAY | 2917 | 0 | $ 9.4631 | ||
| T54EE476M035HSB070 | VISHAY | 2917 | 0 | $ 9.351 | ||
| T54EE476M035LSA070 | VISHAY | 2917 | 0 | $ 8.7388 | ||
| T54EE476M035LZB070 | VISHAY | 2917 | 0 | $ 8.2993 | ||
| T54EE476M035CZS070 | VISHAY | 2917 | 0 | $ 5.5506 | ||
| T54EE476M035CSA070 | VISHAY | 2917 | 0 | $ 7.8281 | ||
| T54EE476M035CSB070 | VISHAY | 2917 | 0 | $ 8.7282 | ||
| T54EE476M035HSA070 | VISHAY | 2917 | 0 | $ 8.6388 | ||
| T54EE476M035ESB070 | VISHAY | 2917 | 0 | $ 8.8327 | ||
| T54EE476M035HZA070 | VISHAY | 2917 | 0 | $ 6.8431 | ||
| T54EE476M035CSS070 | VISHAY | 2917 | 0 | $ 7.178 |

