LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HGSEMI LM1117MDT-ADJ/TR

Manufacturer
HGSEMIAsian Brands
MPN
LM1117MDT-ADJ/TR
LCSC Part #
C498157
Packaging
TO-252-2
Customer #
Key Attributes
1A LDO Voltage Regulator Circuit
DatasheetHGSEMI LM1117MDT-ADJ/TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackagingTO-252-2
Output Voltage1.25V~10V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)10mA
Output ConfigurationPositive
Operating Voltage15V
Output Current1A
FeaturesOver Current Protection;Thermal shutdown
Output TypeAdjustable

Introduction

AI Translation

LM1117 is a positive-voltage low-dropout linear voltage regulator in a three-terminal package, with a dropout voltage of 1.2V at 1A output current. The device is available in both fixed and adjustable output voltage versions. Fixed output voltages include 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. The adjustable version offers 1% output voltage accuracy, while the fixed voltage versions offer 2% accuracy. The LM1117 integrates internal thermal shutdown and current limiting circuits, making it suitable for a wide range of electronic applications.

Features

AI Translation
  • Fixed output voltages: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V, and adjustable output versions
  • Adjustable version output voltage accuracy: 1%
  • Fixed voltage output accuracy: 2%
  • Low dropout voltage: 1.2V at 1A output current
  • Current limiting
  • Thermal shutdown
  • Temperature range: -40℃ ~ 125℃

Applications

AI Translation
  • Desktop computers, PDAs, and laptops
  • Battery chargers
  • SCSI-II active terminators
  • Mobile phones
  • Cordless phones