VISHAY 199D334X0050A1V1E3
| Manufacturer | |
| MPN | 199D334X0050A1V1E3 |
| LCSC Part # | C4980776 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 330nF ±20% 50V Tantalum Capacitors Through Hole |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 330nF | |
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6304 | $ 0.63 |
| 200+ | $ 0.244 | $ 48.80 |
| 500+ | $ 0.2364 | $ 118.20 |
| 1,000+ | $ 0.2319 | $ 231.90 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 330nF | |
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TDC334M050NSE-F | Cornell Dubilier Electronics | Through Hole | 0 | $ 0.6622 | ||
| 299D334X0050AB1 | VISHAY | Through Hole | 0 | $ 0.585 | ||
| 199D334X0050A7V1E3 | VISHAY | Through Hole | 0 | $ 0.6683 | ||
| 199D334X0050A7V1 | VISHAY | Through Hole | 0 | $ 0.6267 | ||
| 199D334X0050A1V1 | VISHAY | Through Hole | 0 | $ 0.5912 | ||
| 199D334X0050A5A1E3 | VISHAY | Through Hole | 0 | $ 0.5526 | ||
| T350A334K050AS | KEMET | Through Hole | 0 | $ 0.7581 | ||
| T356A334K050AS | KEMET | Through Hole | 0 | $ 0.7581 | ||
| T356A334K050AT | KEMET | Through Hole | 0 | $ 1.0974 | ||
| 199D334X9050A6V1E3 | VISHAY | Through Hole | 0 | $ 0.619 |

