VISHAY T54EE156M063HZB100
| Manufacturer | |
| MPN | T54EE156M063HZB100 |
| LCSC Part # | C4980465 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 15uF ±20% 63V Tantalum Capacitors 2917 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 15uF | |
| Current - Leakage | - | |
| Voltage Rating | 63V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 15uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1176 | $ 9.12 |
| 200+ | $ 3.5292 | $ 705.84 |
| 500+ | $ 3.4049 | $ 1702.45 |
| 1,000+ | $ 3.3428 | $ 3342.80 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 15uF | |
| Current - Leakage | - | |
| Voltage Rating | 63V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 15uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T54EE156M063ESA100 | VISHAY | 2917 | 0 | $ 5.1332 | ||
| T54EE156M063HZS100 | VISHAY | 2917 | 0 | $ 7.0629 | ||
| T54EE156M063EZA100 | VISHAY | 2917 | 0 | $ 7.1416 | ||
| T54EE156M063CSB100 | VISHAY | 2917 | 0 | $ 9.5479 | ||
| T54EE156M063ESS100 | VISHAY | 2917 | 0 | $ 8.1175 | ||
| T54EE156M063CSA100 | VISHAY | 2917 | 0 | $ 8.6782 | ||
| T54EE156M063LSA100 | VISHAY | 2917 | 0 | $ 9.6752 | ||
| T54EE156M063HZA100 | VISHAY | 2917 | 0 | $ 7.7811 | ||
| T54EE156M063LZS100 | VISHAY | 2917 | 0 | $ 7.1629 | ||
| T54EE156M063LSB100 | VISHAY | 2917 | 0 | $ 10.342 | ||
| T54EE156M063CZS100 | VISHAY | 2917 | 0 | $ 6.4007 | ||
| T54EE156M063ESB100 | VISHAY | 2917 | 0 | $ 9.6525 | ||
| T54EE156M063EZS100 | VISHAY | 2917 | 0 | $ 6.4901 | ||
| T54EE156M063CZB100 | VISHAY | 2917 | 0 | $ 8.263 | ||
| T54EE156M063HSA100 | VISHAY | 2917 | 0 | $ 9.5752 | ||
| T54EE156M063LZA100 | VISHAY | 2917 | 0 | $ 7.8796 | ||
| T54EE156M063HSS100 | VISHAY | 2917 | 0 | $ 8.8585 | ||
| T54EE156M063CSS100 | VISHAY | 2917 | 0 | $ 8.0281 | ||
| T54EE156M063EZB100 | VISHAY | 2917 | 0 | $ 8.3706 | ||
| T54EE156M063CZA100 | VISHAY | 2917 | 0 | $ 7.0507 |

