VISHAY M39003/01-3023H
| Manufacturer | |
| MPN | M39003/01-3023H |
| LCSC Part # | C4979671 |
| Packaging | Through Hole,D4.7xL12mm |
| Customer # | |
| Key Attributes | 5.6uF ±10% 35V Tantalum Capacitors Through Hole,D4.7xL12mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 5.6uF | |
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 5.6uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0855 | $ 6.09 |
| 200+ | $ 2.3548 | $ 470.96 |
| 500+ | $ 2.273 | $ 1136.50 |
| 1,000+ | $ 2.2321 | $ 2232.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 5.6uF | |
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 5.6uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-2303/TR | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 2.6456 | ||
| M39003/01-2303/98 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.7816 | ||
| M39003/01-2303/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.5778 | ||
| M39003/01-2543 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.4468 | ||
| M39003/01-2543H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.2539 | ||
| M39003/01-2783 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.862 | ||
| M39003/01-2303 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.459 | ||
| M39003/01-3023 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 5.7047 | ||
| M39003/01-7106/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 9.2578 | ||
| M39003/01-8106/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 9.8443 |

