VISHAY M39003/09-0246
| Manufacturer | |
| MPN | M39003/09-0246 |
| LCSC Part # | C4979532 |
| Packaging | Through Hole,D8.9xL20mm |
| Customer # | |
| Key Attributes | 68uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 68uF | |
| Voltage Rating | 20V | |
| Current - Leakage | - | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 95mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 68uF | |
| Voltage Rating | 20V |
| Type | Description | |
|---|---|---|
| Current - Leakage | - | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 95mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.7063 | $ 48.71 |
| 200+ | $ 18.8488 | $ 3769.76 |
| 500+ | $ 18.1867 | $ 9093.35 |
| 1,000+ | $ 17.8593 | $ 17859.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 68uF | |
| Voltage Rating | 20V | |
| Current - Leakage | - | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 95mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 68uF | |
| Voltage Rating | 20V |
| Type | Description | |
|---|---|---|
| Current - Leakage | - | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 95mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/09-0246/TR | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 34.1493 | ||
| M39003/09-0046/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 31.1627 | ||
| M39003/09-0046H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 30.9945 | ||
| M39003/09-0046 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 30.9945 | ||
| M39003/09-0146/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 37.7919 | ||
| M39003/09-0146H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 37.5805 | ||
| M39003/09-0146 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 39.2891 | ||
| M39003/09-3046H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 71.384 | ||
| M39003/09-3046 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 68.2801 | ||
| M39003/09-3046/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 68.402 | ||
| M39003/09-4046/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 84.8153 | ||
| M39003/09-0346/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 61.87 | ||
| M39003/09-0346H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 59.0023 | ||
| M39003/09-0346 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 59.0023 | ||
| M39003/09-2046/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 65.1947 | ||
| M39003/09-0246H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 45.6667 | ||
| M39003/09-2046H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 65.0496 | ||
| M39003/09-2046 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 62.2204 | ||
| M39003/09-0046/TR | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 22.3186 | ||
| M39003/09-0346/TR | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 44.1201 |

