HONGLITRONIC HL-PST-1608U38FC
| Manufacturer | HONGLITRONICAsian Brands |
| MPN | HL-PST-1608U38FC |
| LCSC Part # | C497928 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR 0603 SMD |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Packaging | 0603 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 350mcd | |
| Viewing Angle | 130° | |
| Forward Current | 10mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 617nm~627nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Packaging | 0603 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 350mcd | |
| Viewing Angle | 130° |
| Type | Description | |
|---|---|---|
| Forward Current | 10mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 617nm~627nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The Red source color devices are made with AlGaInP on Substrate Light Emitting Diode The red LED is excited by an AlGaInP four-element chip
Features
AI Translation
- Extremely wide viewing angle.
- Suitable for all SMT assembly and solder process.
- Available on tape and reel.
- Moisture sensitivity level: Level 4.
- RoHS compliant.
Applications
AI Translation
- Optical indicator
- Backlight for LCD, switch and Symbol, display
- General use
In-Stock: 36,620
36,620 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0566 | $ 0.57 |
| 100+ | $ 0.0444 | $ 4.44 |
| 300+ | $ 0.0384 | $ 11.52 |
| 1,000+ | $ 0.0338 | $ 33.80 |
| 4,000+ | $ 0.0304 | $ 121.60 |
| 8,000+ | $ 0.0286 | $ 228.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Packaging | 0603 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 350mcd | |
| Viewing Angle | 130° | |
| Forward Current | 10mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 617nm~627nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Packaging | 0603 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 350mcd | |
| Viewing Angle | 130° |
| Type | Description | |
|---|---|---|
| Forward Current | 10mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 617nm~627nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The Red source color devices are made with AlGaInP on Substrate Light Emitting Diode The red LED is excited by an AlGaInP four-element chip
Features
AI Translation
- Extremely wide viewing angle.
- Suitable for all SMT assembly and solder process.
- Available on tape and reel.
- Moisture sensitivity level: Level 4.
- RoHS compliant.
Applications
AI Translation
- Optical indicator
- Backlight for LCD, switch and Symbol, display
- General use
C497928 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HL-PST-1608S35FC | HONGLITRONIC | 0603 | 13,260 | $ 0.0342 | ||
| HL-PST-1608S9AC | HONGLITRONIC | 0603 | 7,200 | $ 0.0241 | ||
| HL-PST-1608S9AC-04 | HONGLITRONIC | 0603 | 2,580 | $ 0.0255 | ||
| HL-PST-1608S9AC-CZ | HONGLITRONIC | 0603 | 1,570 | $ 0.039 | ||
| HL-PT-1608S52FC-L | HONGLITRONIC | 0603 | 14,320 | $ 0.0208 | ||
| PSC-1608S4FC-G4 | HONGLITRONIC | 0603 | 11,900 | $ 0.0152 | ||
| PSC-1608S5FC-G4 | HONGLITRONIC | 0603 | 700 | $ 0.0142 |



