LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0004H product image
Images for reference only

VISHAY M39003/09-0004H

Manufacturer
MPN
M39003/09-0004H
LCSC Part #
C4979205
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
180uF ±5% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0004H
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.5411$ 32.54
200+$ 12.5937$ 2518.74
500+$ 12.1512$ 6075.60
1,000+$ 11.9315$ 11931.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance180uF
Voltage Rating6V
Equivalent Series Resistance(ESR)60mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/09-0004/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 32.0965
M39003/09-0004VISHAYThrough Hole,D7.3xL17.4mm0$ 30.5114
M39003/09-0104HVISHAYThrough Hole,D7.3xL17.4mm0$ 38.7381
M39003/09-0104VISHAYThrough Hole,D7.3xL17.4mm0$ 37.0541
M39003/09-0104/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 37.2023
M39003/09-0204/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 40.1025
M39003/09-0304VISHAYThrough Hole,D7.3xL17.4mm0$ 54.0169
M39003/09-2004HVISHAYThrough Hole,D7.3xL17.4mm0$ 68.4684
M39003/09-2004VISHAYThrough Hole,D7.3xL17.4mm0$ 65.4926
M39003/09-0204VISHAYThrough Hole,D7.3xL17.4mm0$ 41.7602
M39003/09-0204HVISHAYThrough Hole,D7.3xL17.4mm0$ 41.7602
M39003/09-3004HVISHAYThrough Hole,D7.3xL17.4mm0$ 85.1502
M39003/09-3004VISHAYThrough Hole,D7.3xL17.4mm0$ 81.4489
M39003/09-0104/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 26.6836
M39003/09-0204/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 29.8693
M39003/09-2004/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 54.4151
M39003/09-0004/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 23.5023
M39003/09-0304HVISHAYThrough Hole,D7.3xL17.4mm0$ 55.1069
M39003/09-3004/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 72.3904
M39003/09-0304/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 41.3313