VISHAY M39003/01-2770H
| Manufacturer | |
| MPN | M39003/01-2770H |
| LCSC Part # | C4978982 |
| Packaging | Through Hole,D4.7xL12mm |
| Customer # | |
| Key Attributes | 15uF ±20% 20V Tantalum Capacitors Through Hole,D4.7xL12mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 15uF | |
| Voltage Rating | 20V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 15uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7702 | $ 4.77 |
| 200+ | $ 1.8457 | $ 369.14 |
| 500+ | $ 1.782 | $ 891.00 |
| 1,000+ | $ 1.7487 | $ 1748.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 15uF | |
| Voltage Rating | 20V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 15uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T110B156M020AT | KEMET | Through Hole,D4.7xL12mm | 0 | $ 2.7176 | ||
| M39003/01-2290H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.5114 | ||
| M39003/01-2290 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.5114 | ||
| M39003/01-2290/98 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.459 | ||
| 150D156X0020B2BE3 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.9436 | ||
| M39003/01-2770 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.6752 | ||
| M39003/01-2530/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.3634 | ||
| M39003/01-2290/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.4389 | ||
| M39003/01-2530 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.26 | ||
| M39003/01-2530H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.26 |

