PANASONIC EEEFN2A470UV
| Manufacturer | |
| MPN | EEEFN2A470UV |
| LCSC Part # | C497623 |
| Packaging | SMD,D10xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 100V SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Ripple Current | 200mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 700mΩ@100kHz | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 200mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 700mΩ@100kHz | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD aluminum electrolytic capacitors. FN series 6.3V to 50V supports high-temperature lead-free reflow soldering; 63V to 100V supports standard lead-free reflow soldering.
Features
AI Translation
- Durability: 2000 hours at 105°C
- Wide voltage range: 6.3V to 100V
- High capacitance: 20% to 80% higher than FK series
- Vibration-proof products available on request (diameter ≥6.3mm, guaranteed 30G)
- AEC-Q200 compliant
- RoHS compliant
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9889 | $ 0.99 |
| 10+ | $ 0.8013 | $ 8.01 |
| 30+ | $ 0.7082 | $ 21.25 |
| 100+ | $ 0.6169 | $ 61.69 |
| 500+ | $ 0.5614 | $ 280.70 |
| 1,000+ | $ 0.532 | $ 532.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Ripple Current | 200mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 700mΩ@100kHz | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 200mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 700mΩ@100kHz | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD aluminum electrolytic capacitors. FN series 6.3V to 50V supports high-temperature lead-free reflow soldering; 63V to 100V supports standard lead-free reflow soldering.
Features
AI Translation
- Durability: 2000 hours at 105°C
- Wide voltage range: 6.3V to 100V
- High capacitance: 20% to 80% higher than FK series
- Vibration-proof products available on request (diameter ≥6.3mm, guaranteed 30G)
- AEC-Q200 compliant
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEEFN2A470UP | PANASONIC | SMD,D10xL10.2mm | 34 | $ 0.6578 | ||
| RVT2A470M1010 | Honor Elec | SMD,D10xL10.2mm | 11,285 | $ 0.1492 | ||
| 126RV0131 | KNSCHA | SMD,D10xL10.2mm | 1,835 | $0.1162 $0.132 | ||
| RYRVT100V47UF10*10 | Honor Elec | SMD,D10xL10.2mm | 425 | $ 0.1327 | ||
| RVT2A470M1010 | ROQANG | SMD,D10xL10.2mm | 21,955 | $ 0.0983 | ||
| 225RV0055 | KNSCHA | SMD,D10xL10.2mm | 630 | $0.0696 $0.079 | ||
| EDH476M100S9PAA | KEMET | SMD,D10xL10.2mm | 2 | $ 0.9465 | ||
| EEE-FN2A470UL | PANASONIC | SMD,D10xL10.2mm | 0 | $ 0.3567 | ||
| EEE-FK2A470SL | PANASONIC | SMD,D10xL10.2mm | 0 | $ 0.3963 | ||
| RVT2A470M1010VG | Chengx | SMD,D10xL10.2mm | 0 | $ 0.2882 |



