PANASONIC EEEFN1J470V
| Manufacturer | |
| MPN | EEEFN1J470V |
| LCSC Part # | C497615 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | ±20% 63V 47uF 650mΩ@100kHz SMD Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Ripple Current | 250mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 650mΩ@100kHz | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 250mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 650mΩ@100kHz | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD aluminum electrolytic capacitors. FN series 6.3V to 50V supports high-temperature lead-free reflow soldering; 63V to 100V supports standard lead-free reflow soldering.
Features
AI Translation
- Durability: 2000 hours at 105°C
- Wide voltage range: 6.3V to 100V
- High capacitance: 20% to 80% higher than FK series
- Vibration-proof products available on request (diameter ≥6.3mm, guaranteed 30G)
- AEC-Q200 compliant
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7324 | $ 0.73 |
| 10+ | $ 0.6013 | $ 6.01 |
| 30+ | $ 0.535 | $ 16.05 |
| 100+ | $ 0.4703 | $ 47.03 |
| 500+ | $ 0.4317 | $ 215.85 |
| 1,000+ | $ 0.4117 | $ 411.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Ripple Current | 250mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 650mΩ@100kHz | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 250mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 650mΩ@100kHz | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD aluminum electrolytic capacitors. FN series 6.3V to 50V supports high-temperature lead-free reflow soldering; 63V to 100V supports standard lead-free reflow soldering.
Features
AI Translation
- Durability: 2000 hours at 105°C
- Wide voltage range: 6.3V to 100V
- High capacitance: 20% to 80% higher than FK series
- Vibration-proof products available on request (diameter ≥6.3mm, guaranteed 30G)
- AEC-Q200 compliant
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL215097811E3 | VISHAY | SMD | 1 | $ 1.0531 | ||
| MAL214097801E3 | VISHAY | SMD | 7 | $ 2.0775 | ||
| UCD1J470MNL1GS | Nichicon | SMD,D8xL10mm | 145 | $ 0.2974 | ||
| EEE-FK1J470L | PANASONIC | SMD,D8xL10.2mm | 113 | $ 1.1501 | ||
| MAL215097801E3 | VISHAY | SMD | 0 | $ 0.9333 | ||
| MAL215099801E3 | VISHAY | SMD | 0 | $ 0.5629 | ||
| AFK476M63F24B-F | Cornell Dubilier Electronics | - | 0 | $ 1.2381 | ||
| AFK476M63F24T-F | Cornell Dubilier Electronics | SMD,D8xL10.5mm | 0 | $ 0.3877 | ||
| EEE-FK1J470V | PANASONIC | SMD,D8xL10.5mm | 0 | $ 0.5397 | ||
| EEE-FN1J470L | PANASONIC | SMD,D8xL10.5mm | 0 | $ 0.3981 |



